Paints and Coatings
419D-340G
Paints and Coatings 3min Brush/DIP Method/Spray Aerosol Crystal Clear
M.G. ChemicalsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3209.10.00.00
Automotive
Yes
PPAP
Unknown
Form
Aerosol
Color
Crystal Clear
Maximum Theoretical Coverage Area (m²/l)
6.1
Maximum Dry Thickness (um)
25
Maximum Touch Dry Time (min)
3
Application Method
Brush|DIP Method|Spray
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
We don't have prices now, please check later.
Order Quantity

