Paints and Coatings
419D-1L
Paints and Coatings 3min Brush/DIP Method/Spray Can Crystal Clear
M.G. ChemicalsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Form
Can
Color
Crystal Clear
Maximum Theoretical Coverage Area (m²/l)
9.402
Maximum Dry Thickness (um)
75
Maximum Touch Dry Time (min)
3
Application Method
Brush|DIP Method|Spray
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125

