Connector Terminals
41969-2
Quick Disconnect Terminal 18-22AWG Brass SKT 20.44mm Tin Carton/Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18-22
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation Material
Non-Insulated
Packaging
Carton|Loose
Product Length (mm)
20.44
Tab Dimensions (mm)
6.35x0.81
Mounting
Cable Mount
Order Quantity

