Arrow Electronic Components Online
4191020630054000|MILL-MAX|simage
4191020630054000|MILL-MAX|limage
Connector Headers and PCB Receptacles

419-10-206-30-054000

Conn Spring Loaded Connector RCP 6 POS 2.54mm Solder ST SMD Bulk

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Spring Loaded Connector
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Voltage Rating
    150VDC|100VAC
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    7.62
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    2.2
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources