Blowers and Fans
4188NXM
DC Fan Axial Ball Bearing 48V 36V to 60V 94.17CFM 44dB 119 X 119 X 38mm Middle Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 60
Power Rating (W)
3.5
Typical Speed (r/min)
2800
Maximum Airflow (CFM)
94.17
Noise Level (dB)
44
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Protection
Polarity|Locking
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
75
Product Weight (g)
390
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38
Special Features
Middle Speed

