| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 12 to 25 |
| Power Rating (W) | 12.2 |
| Typical Speed (r/min) | 4400 |
| Maximum Airflow (CFM) | 147.1 |
| Noise Level (dB) | 60 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 119 X 119 X 38 |
| Mounting | Flange Mount |
| Protection | Impedance|Polarity |
| Maximum Operating Temperature (°C) | 55 |
| Product Length (Metric) (mm) | 119 |
| Product Depth (Metric) (mm) | 119 |
| Product Height (Metric) (mm) | 38 |