Arrow Electronic Components Online
41822SG300|SWTCHCRF|limage
41822SG300|SWTCHCRF|simage
Connector Circular

4182-2SG-300

Conn Circular SKT 2 POS Solder Cup ST Panel Mount 2 Terminal 1 Port

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Contact Gender
    SKT
  • Termination Method
    Solder Cup
  • Wire Size (AWG)
    12-14
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Nylon
  • Housing Color
    Black
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    115
  • IP Rating
    IP67
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    300
  • Product Diameter (mm)
    29.3
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    29.3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources