Connector Terminals
41774
Quick Disconnect Terminal 14-18AWG Phosphor Bronze SKT 19.05mm Tin Reel/Strip
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
14-18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Strip|Reel
Product Length (mm)
19.05
Product Depth (mm)
8.07
Tab Dimensions (mm)
6.35x0.81
Mounting
Cable Mount

