Arrow Electronic Components Online
4160302|LAPP|simage
4160302|LAPP|limage
Cable Single Conductor

4160302

Single Conductor Cable 18AWG 100m 3.1mm Tinned Copper Blue Insulation 750V Coil/Drum

Lapp Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Power and Control Cable
  • Wire Size (AWG)
    18
  • Factory Cable Length (m)
    100
  • Conductor Material
    Tinned Copper
  • Maximum Outer Diameter (mm)
    3.1(Typ)
  • Maximum Voltage Rating
    600V
  • Minimum Operating Temperature (°C)
    -40
  • Standards
    UL 1015
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Coil|Drum
  • Tradename
    OLFLEX®
  • Insulation Color
    Blue

Documentation and Resources

Datasheets
Design resources