Pomona Electronics4160Connector RF
Conn BNC 50Ohm Solder Cup ST Panel Mount RCP Gold Bag
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| BNC | |
| RCP | |
| Solder Cup | |
| Straight | |
| F | |
| Gold | |
| 500VAC | |
| 50 | |
| Bayonet Lock | |
| Standard | |
| -65 | |
| 165 | |
| Bag | |
| 12.7 | |
| 27.18 | |
| Panel Mount |
This bnc 4160 RF connector from Pomona will make your RF components work in sync. It has a straight body orientation. It has a receptacle type gender. This product is 27.18 mm long with a diameter of 12.7 mm. This rf connector has an operating temperature of -65 to 165 °C. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

