Arrow Electronic Components Online
4164326441007000|MILL-MAX|simage
4164326441007000|MILL-MAX|limage
Connector Socket

416-43-264-41-007000

Single-In-Line Sockets Elevated Double Row

Mill-Max Mfg. Corp
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Adapter
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources