Cable Assembly Coaxial
415-0094-250
Cable Assembly Coaxial 0.25m UMC to SMA M-M
Cinch Connectivity SolutionsProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
UMC
Connector Type B
SMA
Cable Length (m)
0.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Jacket Material
Fluorinated Ethylene Propylene

