Cable Assembly Coaxial
415-0088-300
Cable Assembly Coaxial 0.3m UMC to UMC M-M
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
UMC
Connector Type B
UMC
Cable Length (m)
0.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Jacket Material
Fluorinated Ethylene Propylene
Order Quantity

