Cable Assembly Coaxial
415-0086-100
Cable Assembly Coaxial 0.1m 32AWG UMC to UMC M-M
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
UMC
Connector Type B
UMC
Wire Size (AWG)
32
Cable Length (m)
0.1
Jacket Color
Black
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Jacket Material
Fluorinated Ethylene Propylene
Order Quantity

