Cable Assembly Coaxial
415-0034-012
Cable Assembly Coaxial 0.305m SMA to SMA M-M
Cinch Connectivity SolutionsProduct Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
0.305
Maximum Voltage Rating
250VAC
Connector Orientation
Straight to Right Angle
RG Type
RG316

