Cable Assembly Coaxial
415-0032-MM500
Cable Assembly RG316 0.5m SMA to SMA M-M
Cinch Connectivity SolutionsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
RG316
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
0.5
Connector Orientation
Right Angle to Right Angle
Contact Plating
Gold Over Nickel Over Copper
Contact Material
Brass

