Arrow Electronic Components Online
4150003012|CINCH|simage
4150003012|CINCH|limage
Cable Assembly Coaxial

415-0003-012

Cable Assembly Coaxial 0.305m SMB to SMB M-M

Cinch Connectivity Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    SMB
  • Connector Type B
    SMB
  • Cable Length (m)
    0.305
  • Maximum Voltage Rating
    335VAC
  • Connector Orientation
    Straight to Straight
  • RG Type
    RG316

Documentation and Resources

Datasheets
Design resources