Blowers and Fans
414JHH
DC Fan Axial Ball Bearing 24V 18V to 27V 14.13CFM 46dB 40 X 40 X 25mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
18 to 27
Power Rating (W)
3.6
Typical Speed (r/min)
13000
Maximum Airflow (CFM)
14.13
Noise Level (dB)
46
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 25
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
25
Order Quantity

