Blowers and Fans
414FH
DC Fan Axial Sintec-Sleeve Bearing 24V 21.6V to 26.4V 5.3CFM 26dB 40 X 40 X 10mm High Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
21.6 to 26.4
Power Rating (W)
0.9
Typical Speed (r/min)
6000
Maximum Airflow (CFM)
5.3
Noise Level (dB)
26
Bearings
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
40 X 40 X 10
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
10
Special Features
High Speed

