Blowers and Fans
414
DC Fan Axial Sintec-Sleeve Bearing 24V 20V to 28V 5.9CFM 18dB 40 X 40 X 20mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
20 to 28
Power Rating (W)
1
Typical Speed (r/min)
6000
Maximum Airflow (CFM)
5.9
Noise Level (dB)
18
Bearing Type
Sintec-Sleeve
Shape
Square
Size (Metric) (mm)
40 X 40 X 20
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
20

