Arrow Electronic Components Online
41481|TE|simage
41481|TE|limage
Connector Terminals

41481

Quick Disconnect Terminal Brass PIN/PIN 17.53mm Tin Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    PIN/PIN
  • Tab Size (mm²)
    5.16
  • Body Orientation
    Straight
  • Stud Size (mm)
    3.3
  • Plating
    Tin
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    110
  • Insulation Material
    Non-Insulated
  • Packaging
    Bag
  • Product Length (mm)
    17.53
  • Product Depth (mm)
    8.89
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources