Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
SMB
Gender
PL
Termination Method
Crimp
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Maximum Voltage Rating
300VAC
Impedance (Ohm)
75
Mating System
Snap-On
Polarity
Standard
Packaging
Carton
Product Length (mm)
16.26
Product Height (mm)
19.05
Mounting
Cable Mount
Order Quantity

