Switch Snap Action
413SX21-T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 1A 28VDC 1.39N Screw Mount Solder
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Pin Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
1
Mechanical Life (Cycles)
10000000
Maximum Movement Differential (mm)
0.05
Mounting
Screw Mount
Termination Style
Solder
Body Orientation
Straight
Minimum Operating Temperature (°C)
-54
Maximum Operating Temperature (°C)
204
Operating Force (N)
1.39

