Capacitor Film
413N31000000K
Cap Film Suppression Y2/X1 0.1uF 1000VDC/300VAC PP 20% (26.5 X 8.5 X 17mm) Radial Plastic Rectangular Can 22.5mm 110°C Loose
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8532.25.00.10
Automotive
No
PPAP
No
Type
Interference Suppression
Capacitance Value
0.1uF
Tolerance
10%
Voltage
1000VDC|300VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
22.5
Suppression Class
Y2/X1
Size (mm)
26.5 X 8.5 X 17
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Loose
Product Length (mm)
26.5
Product Depth (mm)
8.5
Product Height (mm)
17
Lead Diameter (mm)
0.8
Seated Plane Height (mm)
17

