Capacitor Film
413I2220DQM1K
Cap Film Suppression Y2/X1 0.022uF 1000VDC/300VAC PP 10%( 18 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C Ammo Automotive AEC-Q200
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.20
Automotive
Yes
PPAP
Yes
Type
EMI Suppression
Capacitance Value
0.022uF
Tolerance
10%
Voltage
1000VDC|300VAC
Dielectric
PP
Construction
Plastic Rectangular Can
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
15
Suppression Class
Y2/X1
Size (mm)
18 X 6 X 12
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Ammo
Product Length (mm)
18
Product Depth (mm)
6
Product Height (mm)
12
Lead Diameter (mm)
0.6
Lead Length (mm)
18.5
Seated Plane Height (mm)
12

