Arrow Electronic Components Online
413|ADAFRUIT|simage
413|ADAFRUIT|limage
Solenoids

413

Solenoid Push/Pull Flange Mount 12VDC

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8505.90.75.01
  • Automotive
    No
  • PPAP
    No
  • Operation
    Push/Pull
  • Coil Voltage
    12VDC
  • Coil Resistance (Ohm)
    12
  • Mounting
    Flange Mount
  • Termination Style
    Wire Lead
  • Maximum Stroke Length (mm)
    13.5
  • Product Weight (g)
    144
  • Product Length (mm)
    71.5

Documentation and Resources

Datasheets
Design resources