Blowers and Fans
412JH
DC Fan Axial Ball Bearing 12V 8V to 13.5V 12.9CFM 43dB 40 X 40 X 25mm High Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
8 to 13.5
Power Rating (W)
3
Typical Speed (r/min)
11700
Maximum Airflow (CFM)
12.9
Noise Level (dB)
43
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
25
Special Features
High Speed

