Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Style
Handheld
Display Type
LCD
Low Battery Indication
No
Measured Components
Current
Product Weight (g)
340
Dimensions (mm)
108x96x45

