Arrow Electronic Components Online
Capacitor RC Network

4118R-D48-103/682L

Cap RC Network 0.0068uF 25V 30% 10K Ohm 10% 16R/8C 85°C

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8533.21.00.70
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0068uF
  • Capacitance Tolerance
    30%
  • Voltage
    25VDC
  • Resistance Value (Ohm)
    10K
  • Resistance Tolerance
    10%
  • Dielectric
    Z5U
  • Number of Elements
    16R/8C
  • Construction
    Dual-In-Line
  • Termination Style
    Gull Wing
  • Number of Terminals
    18
  • Terminal Pitch (mm)
    2.54
  • Size (mm)
    24.51 X 8.64 X 8.4
  • Package/Case
    DIP
  • Temperature Coefficient (ppm/°C)
    ±300
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    85
  • Lead Diameter (mm)
    0.438
  • Product Length (mm)
    24.51(Max)
  • Product Depth (mm)
    8.64(Max)
  • Product Height (mm)
    8.4(Max)
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources