Blowers and Fans
4118NHU-294
DC Fan Axial Ball Bearing 48V 36V to 56V 140CFM 56dB 119 X 119 X 38mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
36 to 56
Power Rating (W)
11
Typical Speed (r/min)
4400
Maximum Airflow (CFM)
140
Noise Level (dB)
56
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Protection
IP68|Polarity|Locking
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Product Weight (g)
400
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38

