Arrow Electronic Components Online
4116R1102|BOURNS|simage
4116R1102|BOURNS|limage
Resistor Networks and Arrays

4116R-1-102

Res Thick Film NET 1K Ohm 2% 2.25W ±100ppm/°C ISOL Molded 16-Pin DIP Pin Thru-Hole

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    8
  • Resistance Value (Ohm)
    1K
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    100
  • Power Rating (W)
    2.25
  • Power Rating per Resistor (W)
    0.25 (1/4)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 125
  • Circuit Designator
    ISOL
  • Case Style
    Molded
  • Termination Style
    Pin
  • Number of Terminals
    16
  • Terminal Pitch (mm)
    2.54
  • Package Type
    DIP
  • Package Shape
    Rectangular
  • Package/Case
    DIP
  • Product Length (mm)
    21.97
  • Product Depth (mm)
    7.87
  • Product Height (mm)
    4.57
  • Depth Tolerance (mm)
    ±0.25
  • Height Tolerance (mm)
    +0.12|-0.28
  • Seated Plane Height (mm)
    4.57
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources