Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Shorting Bar
Body Orientation
Straight
Material
Brass
Plating
Nickel
Product Length (mm)
26.16
Product Depth (mm)
10.92
Product Height (mm)
0.79

