Resistor Networks and Arrays
4114R-1-472
Res Thick Film NET 4.7K Ohm 2% 2W ±100ppm/°C ISOL Molded 14-Pin DIP Pin Thru-Hole
BournsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Network
Number of Resistors
7
Resistance Value (Ohm)
4.7K
Tolerance
2%
Maximum Voltage Rating (V)
100
Power Rating (W)
2
Power Rating per Resistor (W)
0.25 (1/4)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Style
Molded
Termination Style
Pin
Number of Terminals
14
Terminal Pitch (mm)
2.54
Package Type
DIP
Package Shape
Rectangular
Package/Case
DIP
Product Length (mm)
19.43
Product Depth (mm)
7.87
Product Height (mm)
4.57
Seated Plane Height (mm)
4.57
Mounting
Through Hole

