Arrow Electronic Components Online
4114N2H3|EBMPAPST|simage
4114N2H3|EBMPAPST|limage
Blowers and Fans

4114N/2H3

DC Fan Axial Ball Bearing 24V 182.46CFM 119 X 119 X 38mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Line Current (A)
    0.81
  • Power Rating (W)
    19.5
  • Typical Speed (r/min)
    6000
  • Maximum Airflow (CFM)
    182.46
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Product Weight (g)
    390
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources