Blowers and Fans
4114 N/2H3P-309
DC Fan Axial Ball Bearing 24V 16V to 30V 182.46CFM 119 X 119 X 38mm PWM
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
16 to 30
Line Current (A)
0.92
Power Rating (W)
22
Typical Speed (r/min)
6000
Maximum Airflow (CFM)
182.46
Maximum Pressure
320Pa
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 38
Mounting
Flange Mount
Protection
Auto Restart|Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
65
Product Weight (g)
390
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
38
Special Features
PWM

