Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Module/IC Classification
Module
Manufacture Type
Attenuator
Connector Type
BNC(Male)/BNC(Female)
Minimum Frequency (GHz)
1
Maximum Frequency (GHz)
8
Attenuation Tolerance (dB)
±0.9
Impedance (Ohm)
50
Maximum Power Rating (W)
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
102
Diameter
14.48
Package Length
34.54
Order Quantity

