Arrow Electronic Components Online
410417|DIGILENT|simage
410417|DIGILENT|limage
Oscilloscopes

410-417

Analog Bench 2-CH USB Interface

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992a.
  • Part Status
    Active
  • HTS
    9030.20.10.00
  • Type
    Analog
  • Style
    Bench
  • Number of Channels
    2
  • Maximum Sampling Rate (Msps)
    125
  • Bandwidth (MHz)
    50
  • Interface Type
    USB
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40

Documentation and Resources

Datasheets
Design resources