Arrow Electronic Components Online
410370|DIGILENT|limage
410370|DIGILENT|simage
Programmable Logic Development Boards and Kits

410-370

Zynq-7000 FPGA Development Board 50MHz/125MHz/667MHz 512MB RAM

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    Zynq-7000
  • Supported Device Technology
    FPGA
  • RAM Size
    512MB
  • JTAG Support
    Yes
  • UART
    1
  • SPI
    1
  • I2C
    1
  • USB
    3
  • Ethernet
    1
  • Push Buttons and Switches
    2
  • Number of LEDs
    2
  • Development Software
    Xilinx
  • Operating Systems
    Win|Linux
  • Linux
    Linux
  • Windows
    Win
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources