Arrow Electronic Components Online
410352|DIGILENT|limage
410352|DIGILENT|simage
Programmable Logic Development Boards and Kits

410-352

XC7S50-1CSGA324C FPGA Development Board 12MHz/19MHz/100MHz/450MHz 256MB RAM 16MB SPI Flash

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    XC7S50-1CSGA324C
  • Supported Device Technology
    FPGA
  • Program Memory Size
    16MB
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    256MB
  • SPI
    1
  • USB
    2
  • Push Buttons and Switches
    9
  • Number of LEDs
    6
  • Development Software
    Vivado Design Suite

Documentation and Resources

Datasheets
Design resources