Programmable Logic Development Boards and Kits
410-352-25
XC7S25-CSGA324 FPGA Development Board 100MHz/450MHz/650MHz 256MB RAM 16MB SPI Flash
DigilentProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
5A992.c
Estatus de pieza
Active
Código HTS
8471.50.01.50
Type
Development Board
Supported Device
XC7S25-CSGA324
Supported Device Technology
FPGA
Program Memory Size
16MB
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
RAM Size
256MB
ADC
1
JTAG Support
Yes
USB
1
Push Buttons and Switches
10
Number of LEDs
6
Development Software
Vivado Design Suite

