Arrow Electronic Components Online
41035110|DIGILENT|simage
41035110|DIGILENT|limage
Programmable Logic Development Boards and Kits

410-351-10

XC7Z010-1CLG400C FPGA Development Board 667MHz/1066MHz 270KB RAM 16MB/1GB SPI Flash

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    XC7Z010-1CLG400C
  • Supported Device Technology
    FPGA
  • Program Memory Size
    16MB/1GB
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    270KB
  • ADC
    4
  • JTAG Support
    Yes
  • UART
    1
  • SPI
    1
  • I2C
    1
  • USB
    3
  • Ethernet
    1
  • Display Type
    LED
  • Display Interface
    HDMI/MIPI CSI
  • Audio Interfaces
    Yes
  • Push Buttons and Switches
    10
  • Number of LEDs
    7
  • Development Software
    Vivado Design Suite
  • Operating Systems
    Win|Linux
  • Linux
    Linux
  • Windows
    Win

Documentation and Resources

Datasheets
Design resources