Sensor Development Boards and Kits
410-347
HDC1080 Temperature and Humidity Sensor Extension Board
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Extension Board
Supported Device
HDC1080
Supported Device Technology
Temperature and Humidity
Interface Type
I2C
Operating Supply Voltage Range (VDC)
2.7 to 5.5
Product Length (mm)
31.75
Product Depth (mm)
20.32
Order Quantity

