Arrow Electronic Components Online
41032835|DIGILENT|simage
41032835|DIGILENT|limage
プログラマブルロジック開発ボードとキット

410-328-35

XC7A35T-1CPG236C FPGA Development Board 50MHz 225KB RAM 4MB SPI Flash

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    XC7A35T-1CPG236C
  • Supported Device Technology
    FPGA
  • Program Memory Size
    4MB
  • Program Memory Type
    SPI Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    225KB
  • ADC
    1
  • JTAG Support
    Yes
  • SPI
    1
  • Transceiver Interface
    0
  • USB
    1
  • Display Type
    LED
  • Audio Interfaces
    No
  • Push Buttons and Switches
    2
  • Number of LEDs
    3
  • Development Software
    Xilinx
  • Operating Systems
    Win
  • Windows
    Win
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources