Arrow Electronic Components Online
410321|DIGILENT|simage
410321|DIGILENT|limage
Top Searched
Specialized Test and Measurement

410-321

Analog Discovery 2: 100MS/s USB Oscilloscope, Logic Analyzer and Variable Power Supply

Digilent
Datasheets 

Digilent’s Analog Discovery 2 lets you carry an entire electronics lab in a pocket-sized, USB device.  The Analog Discovery 2 is designed with precision analog components including two fully differential 14-bit analog inputs, two 14-bit analog outputs, two dedicated trigger inputs, and 16 digital I/Os and an FPGA.  Each Analog Discovery 2 contains 12 instruments, including an oscilloscope, arbitrary waveform generator, digital logic or bus analyzer, pattern generator, voltmeter, network analyzer, spectrum analyzer, and more.  There are also two programmable power supplies that can output up 500mW total when powered via USB, or up to 2.1W per power supply.

All of the functionality of the Analog Discovery 2 can be accessed using Digilent’s free WaveForms software suite.  This provides a virtual interface for each instrument that allows you to quickly change settings and view measurement results, just like a classic bench instrument.  WaveForms also has built-in support for JavaScript, allowing you to automate measurements and data analysis.  Further development is available using the WaveForms SDK, LabVIEW, or MATLAB.

All IOs are available on the 2x15 Analog Discovery connector and can be easily accessed or connected to other hardware using the included 2x15 flywire cable assembly.  Digilent also offers a variety of accessories so you can get the most from the Analog Discovery 2.  These include the BNC adapter, which provides BNC terminations for both oscilloscope inputs and both waveform generator outputs, and the impedance analyzer board, which adds automatically adjusting reference resistors to simplify impedance measurements in WaveForms.  These and other accessories are also available as part of the various Analog Discovery 2 bundles.

Note for Educators concerned with compatibility with existing course materials: The Analog Discovery 2 is backwards compatible with WaveForms Classic.

Features:

- Two-channel USB digital oscilloscope (1MΩ, ±25V, differential, 14-bit, 100MS/s, 30MHz+ bandwidth - with the Analog Discovery BNC Adapter Board)

- Two-channel arbitrary function generator (±5V, 14-bit, 100MS/s, 12MHz+ bandwidth - with the Analog Discovery BNC Adapter Board)

-Stereo audio amplifier to drive external headphones or speakers with replicated AWG signals

-16-channel digital logic analyzer (3.3V CMOS and 1.8V or 5V tolerant, 100MS/s)

-Digital Bus Analyzers (SPI, I²C, UART, Parallel)

-16-channel pattern generator (3.3V CMOS, 100MS/s)

-16-channel virtual digital I/O including buttons, switches, and LEDs – perfect for logic training applications

-Two input/output digital trigger signals for linking multiple instruments (3.3V CMOS)

-Single channel voltmeter (AC, DC, ±25V)

-Network Analyzer – Bode, Nyquist, Nichols transfer diagrams of a circuit. Range: 1Hz to 10MHz

-Spectrum Analyzer – power spectrum and spectral measurements (noise floor, SFDR, SNR, THD, etc.)

-Data Logger - Exportable data and plot functionality

-Impedance Analyzer - Capacitive and Inductive Elements

-Protocol Analyzer - SPI, I2C, UART, and CAN

-Two programmable power supplies (0…+5V , 0…-5V). The maximum available output current and power depend on the Analog Discovery 2 powering choice

-500mW total when powered through USB. (Each supply can provide between 0mW and 500mW so long as the total does not exceed 500mW.)

-2.1W max for each supply when powered by an auxiliary supply.

-700mA maximum current for each supply.

-An available Software Development Kit for programming with Python and C++, and a toolkit for programming with LabVIEW.

-MATLAB support for the Data Acquisition Toolbox

What’s Included:

- Analog Discovery 2
- One regular-sized project box (without sticker sheet)
- One USB A to micro B programming cable
- One 2x15 flywire signal cable assembly
- 5-pack of 6-pin male headers
- One ferrite cable snap-on

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Obsolete
  • Código HTS
    8542.39.00.01
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    100MS/s USB Oscilloscope, Logic Analyzer and Variable Power Supply
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources