Programmable Logic Development Boards and Kits
410-319-1
XC7A100TCSG324-1 FPGA Development Board 100MHz/450MHz/667MHz 607.5KB/256MB RAM 16MB SPI Flash
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Type
Development Board
Supported Device
XC7A100TCSG324-1
Supported Device Technology
FPGA
Program Memory Size
16MB
Program Memory Type
SPI Flash
Main Program Memory Type
Flash
RAM Size
607.5KB/256MB
JTAG Support
Yes
SPI
4
I2C
2
USB
1
Ethernet
1
Push Buttons and Switches
9
Number of LEDs
8
Development Software
Xilinx
Packaging
Box

