Arrow Electronic Components Online
410315|DIGILENT|simage
410315|DIGILENT|limage
Sensor Development Boards and Kits

410-315

MAX31855 Temperature and Humidity Sensor Development Tool

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Development Tool
  • Supported Device
    MAX31855
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    SPI
  • Operating Supply Voltage Range (VDC)
    3 to 3.6
  • Product Length (mm)
    25
  • Product Depth (mm)
    20

Documentation and Resources

Datasheets
Design resources