Arrow Electronic Components Online
410302|DIGILENT|simage
410302|DIGILENT|limage
Embedded System Development Boards and Kits

410-302

410-302 Digilent Embedded System Development Boards & Kits PIC32MZ2048EFG100 Microcontroller 0.032768MHz/200MHz - Arrow.com

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Type
    Development Board
  • Supported Device
    PIC32MZ2048EFG100
  • Supported Device Technology
    Microcontroller
  • RAM Size
    512KB
  • Program Memory Size
    2MB
  • Program Memory Type
    Flash
  • USB
    2
  • SPI
    1
  • GPIO
    43
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes
Order Quantity

Documentation and Resources

Datasheets
Design resources