Arrow Electronic Components Online
410300|DIGILENT|simage
410300|DIGILENT|limage
Top Searched
Programmable Logic Development Boards and Kits

410-300

XC7K325T-2FFG900C FPGA Development Board 135MHz/200MHz/450MHz 1GB RAM 32MB Serial Flash

Digilent
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Board
  • Supported Device
    XC7K325T-2FFG900C
  • Supported Device Technology
    FPGA
  • Program Memory Size
    32MB
  • Program Memory Type
    Serial Flash
  • Main Program Memory Type
    Flash
  • RAM Size
    1GB
  • JTAG Support
    Yes
  • SPI
    1
  • USB
    3
  • Ethernet
    1
  • Display Type
    CRT/LCD/OLED
  • Display Interface
    HDMI/VGA
  • Audio Interfaces
    Yes
  • Push Buttons and Switches
    14
  • Number of LEDs
    10
  • Development Software
    Vivado Design Suite
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources