Embedded System Development Boards and Kits
410-296
PIC32MX795F512L Microcontroller Development Board 0.032768MHz/8MHz/80MHz CPU 128KB RAM 512KB Flash
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Type
Development Board
Supported Device
PIC32MX795F512L
Supported Device Technology
Microcontroller
RAM Size
128KB
Program Memory Size
512KB
Program Memory Type
Flash
USB
3
Ethernet
1
I2C
2
CAN
2
JTAG Support
Yes
Audio Interfaces
No
Main Program Memory Type
Flash
Daughter Cards
Yes

