DC to DC Converter and Switching Regulator Module
410-294-A
Module DC-DC 2-OUT 5V 0.2A/-0.2A 2.2W Bag
DigilentProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
Unknown
PPAP
Unknown
Number of Outputs
2
Output Voltage (V)
5
Output Current (A)
-0.2|0.2
Output Power (W)
2.2
Input/Output Type
DC/DC
Switching Regulator
No
Packaging
Bag
Output Type
Fixed

